RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11)
PolarFire® SoC FPGAs | Datasheet Preview
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS025T-1FCSG325E

DigiKey Part Number
150-MPFS025T-1FCSG325E-ND
Manufacturer
Manufacturer Product Number
MPFS025T-1FCSG325E
Description
IC SOC RISC-V 325BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-BGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
MPFS025T-1FCSG325E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
RISC-V
Flash Size
128KB
RAM Size
230.4KB
Peripherals
DMA, PCI, PWM
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Speed
-
Primary Attributes
FPGA - 23K Logic Modules
Operating Temperature
0°C ~ 100°C
Package / Case
325-TFBGA
Supplier Device Package
325-BGA (11x11)
Number of I/O
MCU - 136, FPGA - 108
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€51.74000€51.74
25€42.02960€1,050.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€51.74000
Unit Price with VAT:€62.08800