


MPF500TS-FC1152M | |
|---|---|
DigiKey Part Number | 150-MPF500TS-FC1152M-ND |
Manufacturer | |
Manufacturer Product Number | MPF500TS-FC1152M |
Description | POLARFIRE FPGA 1152-BGA |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 584 34603008 481000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 481000 | |
Total RAM Bits | 34603008 | |
Number of I/O | 584 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) |

