


MPF200T-FCSG325T2 | |
|---|---|
DigiKey Part Number | 150-MPF200T-FCSG325T2-ND |
Manufacturer | |
Manufacturer Product Number | MPF200T-FCSG325T2 |
Description | MPF200T-FCSG325T2 |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 170 13946061 192000 325-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF200T-FCSG325T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 192000 | |
Total RAM Bits | 13946061 | |
Number of I/O | 170 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 325-BGA (11x11) |

