Image for MMA142AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA142AA

DigiKey Part Number
150-MMA142AA-ND
Manufacturer
Manufacturer Product Number
MMA142AA
Description
IC RF AMP GPS 0HZ-30GHZ DIE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 30GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Frequency
0Hz ~ 30GHz
P1dB
16dBm
Gain
15dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
-
Current - Supply
-
Test Frequency
18GHz
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€99.93000€4,996.50
Unit Price without VAT:€99.93000
Unit Price with VAT:€119.91600