RF Transmitter 285MHz ~ 445MHz 13dBm 115.2kbps Antenna SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF114T-I/OT

DigiKey Part Number
MICRF114T-I/OTTR-ND - Tape & Reel (TR)
MICRF114T-I/OTCT-ND - Cut Tape (CT)
MICRF114T-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICRF114T-I/OT
Description
RF XMITTER 285-445MHZ SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Transmitter 285MHz ~ 445MHz 13dBm 115.2kbps Antenna SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MICRF114T-I/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
285MHz ~ 445MHz
Applications
-
Modulation or Protocol
-
Data Rate (Max)
115.2kbps
Power - Output
13dBm
Current - Transmitting
11mA
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
100€0.44750€44.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.44751€1,342.53
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600