
MIC826WYMT-T5 | |
|---|---|
DigiKey Part Number | 576-4376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC826WYMT-T5 |
Description | IC SUPERVISOR 1 CHANNEL 6TDFN |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC826WYMT-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.665V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (1.6x1.6) | |
Base Product Number |

