Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MIC708M-TR | |
|---|---|
DigiKey Part Number | MIC708M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC708M-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC708M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Complementary | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.54035 | €1,350.88 |
| 5.000 | €0.51636 | €2,581.80 |
| Unit Price without VAT: | €0.54035 |
|---|---|
| Unit Price with VAT: | €0.64842 |





