MIC706RN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 149
Unit Price: €5.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: €7.42000
Datasheet
Supervisor 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC706RN

DigiKey Part Number
MIC706RN-ND
Manufacturer
Manufacturer Product Number
MIC706RN
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC706RN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes