MIC5317-3.0YMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 9.989
Unit Price: €0.10000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5317-3.0YMT-TR

DigiKey Part Number
150-MIC5317-3.0YMT-TR-ND - Tape & Reel (TR)
150-MIC5317-3.0YMT-TRCT-ND - Cut Tape (CT)
150-MIC5317-3.0YMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5317-3.0YMT-TR
Description
IC REG LINEAR 3V 150MA 4-TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-TDFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09162€458.10
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000