MIC5219BMM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 350
Unit Price: €1.34000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5219BMM

DigiKey Part Number
MIC5219BMM-ND
Manufacturer
Manufacturer Product Number
MIC5219BMM
Description
IC REG LIN POS ADJ 500MA 8-MSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5219BMM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
Adjustable
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
8 µA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
900€0.73198€658.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.73198
Unit Price with VAT:€0.87838