


MIC47100-0.8YML-TR | |
|---|---|
DigiKey Part Number | 576-3112-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC47100-0.8YML-TR |
Description | IC REG LINEAR 0.8V 1A 8-MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC47100-0.8YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 80dB ~ 45dB (1kHz ~ 500kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.80036 | €4,001.80 |
| Unit Price without VAT: | €0.80036 |
|---|---|
| Unit Price with VAT: | €0.96043 |

