Low-Side Gate Driver IC Inverting, Non-Inverting 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4469CN

DigiKey Part Number
2156-MIC4469CN-MI-ND
Manufacturer
Manufacturer Product Number
MIC4469CN
Description
QUAD LOW-SIDE MOSFET DRIVER
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
MIC4469CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
4
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.2A, 1.2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
14ns, 13ns
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.843
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159€1.62654€258.62
Unit Price without VAT:€1.62654
Unit Price with VAT:€1.95185