Direct

MIC3808BMM | |
|---|---|
DigiKey Part Number | MIC3808BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC3808BMM |
Description | IC OFFLINE SW PUSH-PULL 8MSOP |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology Up to 1MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3808BMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.10783 | €664.70 |
| Unit Price without VAT: | €1.10783 |
|---|---|
| Unit Price with VAT: | €1.32940 |


