MIC3808BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €1.72981
Datasheet
Converter Offline Push-Pull Topology Up to 1MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3808BMM-TR

DigiKey Part Number
MIC3808BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC3808BMM-TR
Description
IC OFFLINE SW PUSH-PULL 8MSOP
Customer Reference
Detailed Description
Converter Offline Push-Pull Topology Up to 1MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC3808BMM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Push-Pull
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 15V
Duty Cycle
49%
Frequency - Switching
Up to 1MHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.00045€2,501.12
Manufacturers Standard Package
Unit Price without VAT:€1.00045
Unit Price with VAT:€1.20054