MIC37501-1.8BR TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €2.90564
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 5A 7-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A 7-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37501-1.8BR TR

DigiKey Part Number
MIC37501-1.8BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC37501-1.8BR TR
Description
IC REG LINEAR 1.8V 5A 7-SPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A 7-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC37501-1.8BR TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-7 (7 Leads + Tab)
Supplier Device Package
7-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes