Similar

MIC3002GML-TR | |
|---|---|
DigiKey Part Number | MIC3002GML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC3002GML-TR |
Description | IC LASER CTRLR 10GBPS 3.6V 24MLF |
Customer Reference | |
Detailed Description | Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3002GML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Laser Diode Controller (Fiber Optic) | |
Data Rate | 10Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 2.3 mA | |
Current - Modulation | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |


