MIC2877-5.5YFT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.741
Unit Price: €2.89000
Datasheet
Boost Switching Regulator IC Positive Fixed 5.5V 1 Output 2A 8-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 5.5V 1 Output 2A 8-UQFN
MIC2877

MIC2877-5.5YFT-TR

DigiKey Part Number
MIC2877-5.5YFT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2877-5.5YFT-TR
Description
IC REG BOOST 5.5V 2A 8FTQFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.5V 1 Output 2A 8-UQFN
Datasheet
 Datasheet
EDA/CAD Models
MIC2877-5.5YFT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-FTQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.83495€4,174.75
Manufacturers Standard Package
Unit Price without VAT:€0.83495
Unit Price with VAT:€1.00194