


MIC2877-5.25YFT-TR | |
|---|---|
DigiKey Part Number | MIC2877-5.25YFT-TR-ND - Tape & Reel (TR) MIC2877-5.25YFT-CT-ND - Cut Tape (CT) MIC2877-5.25YFT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2877-5.25YFT-TR |
Description | IC REG BOOST 5.25V 8FTQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 8-UQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FTQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 25 | €0.84320 | €21.08 |
| 100 | €0.82950 | €82.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.76593 | €3,829.65 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

