


MIC2777-46YM5-TR | |
|---|---|
DigiKey Part Number | 576-2689-2-ND - Tape & Reel (TR) 576-2689-1-ND - Cut Tape (CT) 576-2689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2777-46YM5-TR |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2777-46YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.68V, Adj | |
Output | Complementary | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 25 | €0.92960 | €23.24 |
| 100 | €0.84340 | €84.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.84339 | €2,530.17 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

