Supervisor Complementary 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2774L-29YM5-TR

DigiKey Part Number
576-2670-2-ND - Tape & Reel (TR)
576-2670-1-ND - Cut Tape (CT)
576-2670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2774L-29YM5-TR
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Supervisor Complementary 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2774L-29YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.93V, Adj
Output
Complementary
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.81000€0.81
25€0.67600€16.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.61193€1,835.79
Manufacturers Standard Package
Unit Price without VAT:€0.81000
Unit Price with VAT:€0.97200