MIC2545A-2BTS-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €3.21866
Datasheet
Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2545A-2BTS-TR

DigiKey Part Number
MIC2545A-2BTS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2545A-2BTS-TR
Description
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2545A-2BTS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.39848€3,496.20
Manufacturers Standard Package
Unit Price without VAT:€1.39848
Unit Price with VAT:€1.67818