
MIC2545A-1BTS | |
|---|---|
DigiKey Part Number | 2156-MIC2545A-1BTS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2545A-1BTS |
Description | PROGRAMMABLE HIGH-SIDE SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2545A-1BTS Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Bulk | Rds On (Typ) 35mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 14-TSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Bulk: | 4005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | €1.26634 | €255.80 |
| Unit Price without VAT: | €1.26634 |
|---|---|
| Unit Price with VAT: | €1.51961 |

