
MIC25400YML-TR | |
|---|---|
DigiKey Part Number | 576-3902-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC25400YML-TR |
Description | IC OFFLINE SWITCH BUCK 24MLF |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 1MHz 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MIC25400YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Buck | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Duty Cycle | 75% | |
Frequency - Switching | 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |

