MIC2287CYD5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2.873
Unit Price: €0.77000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.798
Unit Price: €0.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 477
Unit Price: €4.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.219
Unit Price: €4.33000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2287CYD5

DigiKey Part Number
MIC2287CYD5-ND
Manufacturer
Manufacturer Product Number
MIC2287CYD5
Description
IC LED DRVR RGLTR PWM TSOT23-5
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 750mA (Switch) TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2287CYD5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
10V
Voltage - Output
-
Current - Output / Channel
750mA (Switch)
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types