Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC2214-GMYML-TR | |
|---|---|
DigiKey Part Number | 576-2647-2-ND - Tape & Reel (TR) 576-2647-1-ND - Cut Tape (CT) 576-2647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2214-GMYML-TR |
Description | IC REG LINEAR 1.8V/2.8V 10MLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2214-GMYML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA, 0.42V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60dB ~ 40dB (1KHz ~ 20kHz) | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.21560 | €6,078.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.52000 | €1.52 |
| 25 | €1.26520 | €31.63 |
| 100 | €1.21560 | €121.56 |
| Unit Price without VAT: | €1.52000 |
|---|---|
| Unit Price with VAT: | €1.82400 |




