Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2150YML-TR

DigiKey Part Number
576-3746-2-ND - Tape & Reel (TR)
576-3746-1-ND - Cut Tape (CT)
576-3746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2150YML-TR
Description
IC REG CTRLR BUCK 24MLF
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC2150YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 14.5V
Frequency - Switching
500kHz
Duty Cycle (Max)
80%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.18000€4.18
25€3.47680€86.92
100€3.15840€315.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€3.15841€15,792.05
Manufacturers Standard Package
Unit Price without VAT:€4.18000
Unit Price with VAT:€5.01600