
MIC2131-4YTSE | |
|---|---|
DigiKey Part Number | 576-3099-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2131-4YTSE |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-eTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2131-4YTSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 25 | €2.79680 | €69.92 |
| 100 | €2.54740 | €254.74 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.03200 |

