Power Switch/Driver 1:1 P-Channel 500mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 500mA 6-DFN (2x2)
6-MLF

MIC2004-0.5YML-TR

DigiKey Part Number
MIC2004-0.5YML-TR-ND - Tape & Reel (TR)
MIC2004-0.5YML-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC2004-0.5YML-TR
Description
IC PWR SWITCH P-CHAN 1:1 6MLF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2004-0.5YML-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.05000€1.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.78315€3,915.75
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000