
MEC1414-I/NU | |
|---|---|
DigiKey Part Number | MEC1414-I/NU-ND |
Manufacturer | |
Manufacturer Product Number | MEC1414-I/NU |
Description | MEC, MIPS CORE, 128K SRAM, LPC & |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M14K™ - Keyboard and Embedded Controller Microcontroller IC External Program Memory 128-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | MIPS32® M14K™ | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | 128K x 8 | |
Interface | I2C, LPC, SMBus, SPI, UART | |
Number of I/O | 106 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | €3.28106 | €590.59 |
| Unit Price without VAT: | €3.28106 |
|---|---|
| Unit Price with VAT: | €3.93727 |

