
MD1730T-V/M2 | |
|---|---|
DigiKey Part Number | MD1730T-V/M2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD1730T-V/M2 |
Description | IC ULTRASOUND IMAGING 36VQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MD1730T-V/M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €3.20143 | €9,604.29 |
| Unit Price without VAT: | €3.20143 |
|---|---|
| Unit Price with VAT: | €3.84172 |

