
MCS3142-I/ST | |
|---|---|
DigiKey Part Number | MCS3142-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCS3142-I/ST |
Description | IC ENCODER 20TSSOP |
Customer Reference | |
Detailed Description | Encoder 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCS3142-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Encoder | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

