
MCP87090T-U/LC | |
|---|---|
DigiKey Part Number | MCP87090T-U/LCTR-ND - Tape & Reel (TR) MCP87090T-U/LCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCP87090T-U/LC |
Description | MOSFET N-CH 25V 48A 8PDFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 48A (Tc) 1.8W (Ta) Surface Mount 8-PDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP87090T-U/LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 10V | |
Vgs(th) (Max) @ Id | 1.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | +10V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 12.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 25 | €0.33560 | €8.39 |
| 100 | €0.30120 | €30.12 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

