MCP795W22T-I/SL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 11.148
Unit Price: €0.74000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP795W22T-I/SL

DigiKey Part Number
MCP795W22T-I/SL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP795W22T-I/SL
Description
IC RTC CLK/CALENDAR SPI 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 64B SPI 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCP795W22T-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, EEPROM, Leap Year, Square Wave Output, SRAM, Unique ID, Watchdog Timer
Memory Size
64B
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.8V ~ 3.6V
Voltage - Supply, Battery
1.3V ~ 3.6V
Current - Timekeeping (Max)
1µA @ 1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.600€1.47378€3,831.83
Manufacturers Standard Package
Unit Price without VAT:€1.47378
Unit Price with VAT:€1.76854