Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V17T-E/MS

DigiKey Part Number
MCP6V17T-E/MSTR-ND - Tape & Reel (TR)
MCP6V17T-E/MSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP6V17T-E/MS
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.03V/µs
Gain Bandwidth Product
80 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
25 µV
Current - Supply
6.5µA (x2 Channels)
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.50000€1.50
25€1.23080€30.77
100€1.13600€113.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.13599€2,839.98
Manufacturers Standard Package
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.80000