SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V16UT-E/LTY

DigiKey Part Number
MCP6V16UT-E/LTYTR-ND - Tape & Reel (TR)
MCP6V16UT-E/LTYCT-ND - Cut Tape (CT)
MCP6V16UT-E/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V16UT-E/LTY
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Gain Bandwidth Product
80 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
25 µV
Current - Supply
7.5µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.98000€0.98
25€0.81200€20.30
100€0.73410€73.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.73415€2,202.45
Manufacturers Standard Package
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.17600