MCP6S21, MCP6S26 - 1 - Single, 6 - Hex Channels per IC Programmable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6S2XEV

DigiKey Part Number
MCP6S2XEV-ND
Manufacturer
Manufacturer Product Number
MCP6S2XEV
Description
BOARD EVALUATION FOR MCP6S2X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP6S21, MCP6S26 - 1 - Single, 6 - Hex Channels per IC Programmable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single, 6 - Hex
Amplifier Type
Programmable Gain
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
22V/µs
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
30mA
Current - Supply (Main IC)
1mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Utilized IC / Part
MCP6S21, MCP6S26
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€41.07000€41.07
Manufacturers Standard Package
Unit Price without VAT:€41.07000
Unit Price with VAT:€49.28400