Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP654T-E/SL | |
|---|---|
DigiKey Part Number | MCP654T-E/SL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP654T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP654T-E/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6mA (x4 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | €2.79695 | €7,272.07 |
| Unit Price without VAT: | €2.79695 |
|---|---|
| Unit Price with VAT: | €3.35634 |




