CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6444T-E/STVAO

DigiKey Part Number
150-MCP6444T-E/STVAOTR-ND - Tape & Reel (TR)
150-MCP6444T-E/STVAOCT-ND - Cut Tape (CT)
150-MCP6444T-E/STVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6444T-E/STVAO
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
450nA (x4 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.50605€3,765.13
Manufacturers Standard Package
Unit Price without VAT:€1.50605
Unit Price with VAT:€1.80726