6 Bit Digital to Analog Converter 1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47A1T-A0E/LTY

DigiKey Part Number
150-MCP47A1T-A0E/LTYTR-ND - Tape & Reel (TR)
150-MCP47A1T-A0E/LTYCT-ND - Cut Tape (CT)
150-MCP47A1T-A0E/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP47A1T-A0E/LTY
Description
IC DAC 6BIT V-OUT SC70-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter 1 SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
6
Number of D/A Converters
1
Settling Time
15µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.796
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
25€0.54200€13.55
100€0.49910€49.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.49915€1,497.45
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000