Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4241-103E/P

DigiKey Part Number
MCP4241-103E/P-ND
Manufacturer
Manufacturer Product Number
MCP4241-103E/P
Description
IC DGTL POT 10KOHM 129TAP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP4241-103E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
129
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.30000€1.30
25€1.08440€27.11
100€0.98970€98.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.56000