Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4014T-103E/OT

DigiKey Part Number
MCP4014T-103E/OTTR-ND - Tape & Reel (TR)
MCP4014T-103E/OTCT-ND - Cut Tape (CT)
MCP4014T-103E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4014T-103E/OT
Description
IC DGTL POT 10KOHM 64TAP SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP4014T-103E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
10k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.59000€0.59
25€0.49040€12.26
100€0.45610€45.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.45612€1,368.36
Manufacturers Standard Package
Unit Price without VAT:€0.59000
Unit Price with VAT:€0.70800