
MCP3462T-E/NC | |
|---|---|
DigiKey Part Number | MCP3462T-E/NCTR-ND - Tape & Reel (TR) MCP3462T-E/NCCT-ND - Cut Tape (CT) MCP3462T-E/NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3462T-E/NC |
Description | IC ADC 16BIT 20-UQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3462T-E/NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 153.6k | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | - | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 2 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Features | Internal Oscillator, PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.53000 | €3.53 |
| 25 | €2.97560 | €74.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.68509 | €8,055.27 |
| Unit Price without VAT: | €3.53000 |
|---|---|
| Unit Price with VAT: | €4.23600 |

