
MCP25625T-E/ML | |
|---|---|
DigiKey Part Number | MCP25625T-E/MLTR-ND - Tape & Reel (TR) MCP25625T-E/MLCT-ND - Cut Tape (CT) MCP25625T-E/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP25625T-E/ML |
Description | IC TRANSCEIVER 1/1 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MCP25625T-E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.91000 | €2.91 |
| 25 | €2.42680 | €60.67 |
| 100 | €2.21170 | €221.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €2.21174 | €3,538.78 |
| Unit Price without VAT: | €2.91000 |
|---|---|
| Unit Price with VAT: | €3.49200 |













