
MCP19123T-E/MQ | |
|---|---|
DigiKey Part Number | MCP19123T-E/MQTR-ND - Tape & Reel (TR) MCP19123T-E/MQCT-ND - Cut Tape (CT) MCP19123T-E/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP19123T-E/MQ |
Description | IC REG CTRLR BCK PMBUS 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 40V | |
Frequency - Switching | 100kHz ~ 1.6MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Watchdog | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.14000 | €5.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | €3.88992 | €12,836.74 |
| Unit Price without VAT: | €5.14000 |
|---|---|
| Unit Price with VAT: | €6.16800 |

