


MCP1825ST-1202E/EB | |
|---|---|
DigiKey Part Number | 150-MCP1825ST-1202E/EBTR-ND - Tape & Reel (TR) 150-MCP1825ST-1202E/EBCT-ND - Cut Tape (CT) 150-MCP1825ST-1202E/EBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1825ST-1202E/EB |
Description | IC REG LINEAR 1.2V 500MA DDPAK-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1825ST-1202E/EB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 6V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1825S-1202E/EB | Microchip Technology | 29 | MCP1825S-1202E/EB-ND | €1.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 25 | €0.96200 | €24.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.87540 | €656.55 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

