MCP1726T-0802E/MF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 193
Unit Price: €0.84000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1726T-0802E/MF

DigiKey Part Number
MCP1726T-0802E/MF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1726T-0802E/MF
Description
IC REG LINEAR 0.8V 1A 8-DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP1726T-0802E/MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
54dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300€0.34458€1,137.11
Manufacturers Standard Package
Unit Price without VAT:€0.34458
Unit Price with VAT:€0.41350