
MCP14A0051T-E/MAY | |
|---|---|
DigiKey Part Number | MCP14A0051T-E/MAYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP14A0051T-E/MAY |
Description | IC GATE DRVR HI/LOW SIDE 6DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP14A0051T-E/MAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 40ns, 28ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.54972 | €1,649.16 |
| Unit Price without VAT: | €0.54972 |
|---|---|
| Unit Price with VAT: | €0.65966 |


