Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP101-475HI/TO

DigiKey Part Number
MCP101-475HI/TO-ND
Manufacturer
Manufacturer Product Number
MCP101-475HI/TO
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP101-475HI/TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Microchip Technology
Reset
Active High
Packaging
Bag
Reset Timeout
150ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Simple Reset/Power-On Reset
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Number of Voltages Monitored
1
Supplier Device Package
TO-92-3
Voltage - Threshold
4.625V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP101-475DI/TOMicrochip Technology961MCP101-475DI/TO-ND€0.42000Parametric Equivalent
In-Stock: 987
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.42000€0.42
25€0.35680€8.92
100€0.31450€31.45
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400