MCP100-485HI/TO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.144
Unit Price: €0.36000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP100-485HI/TO

DigiKey Part Number
MCP100-485HI/TO-ND
Manufacturer
Manufacturer Product Number
MCP100-485HI/TO
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP100-485HI/TO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.725V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2.000€0.27539€550.78
Unit Price without VAT:€0.27539
Unit Price with VAT:€0.33047