48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMCG30CA

DigiKey Part Number
1086-5746-ND
Manufacturer
Manufacturer Product Number
MASMCG30CA
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MASMCG30CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€5.01735€1,003.47
Unit Price without VAT:€5.01735
Unit Price with VAT:€6.02082